
IPB80P04P4L06ATMA2 | |
|---|---|
DigiKey Part Number | 448-IPB80P04P4L06ATMA2TR-ND - Tape & Reel (TR) 448-IPB80P04P4L06ATMA2CT-ND - Cut Tape (CT) 448-IPB80P04P4L06ATMA2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IPB80P04P4L06ATMA2 |
Description | MOSFET P-CH 40V 80A TO263-3 |
Customer Reference | |
Detailed Description | P-Channel 40 V 80A (Tc) 88W (Tc) Surface Mount PG-TO263-3-2 |
Datasheet | Datasheet |
EDA/CAD Models | IPB80P04P4L06ATMA2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 6.7mOhm @ 80A, 10V | |
Vgs(th) (Max) @ Id | 2.2V @ 150µA | |
Gate Charge (Qg) (Max) @ Vgs | 104 nC @ 10 V | |
Vgs (Max) | +5V, -16V | |
Input Capacitance (Ciss) (Max) @ Vds | 6580 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 88W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-TO263-3-2 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $24.42000 | $24.42 |
| 10 | $15.76100 | $157.61 |
| 100 | $10.82690 | $1,082.69 |
| 500 | $8.71594 | $4,357.97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $8.03750 | $8,037.50 |
| 2,000 | $7.46697 | $14,933.94 |
| 3,000 | $7.17647 | $21,529.41 |
| 5,000 | $6.85012 | $34,250.60 |
| 7,000 | $6.65693 | $46,598.51 |
| 10,000 | $6.51965 | $65,196.50 |



