N-Channel 40 V 80A (Tc) 94W (Tc) Surface Mount PG-TO263-3-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IPB80N04S403ATMA1

DigiKey Part Number
IPB80N04S403ATMA1TR-ND - Tape & Reel (TR)
IPB80N04S403ATMA1CT-ND - Cut Tape (CT)
IPB80N04S403ATMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IPB80N04S403ATMA1
Description
MOSFET N-CH 40V 80A TO263-3-2
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
N-Channel 40 V 80A (Tc) 94W (Tc) Surface Mount PG-TO263-3-2
Datasheet
 Datasheet
EDA/CAD Models
IPB80N04S403ATMA1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
40 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
3.3mOhm @ 80A, 10V
Vgs(th) (Max) @ Id
4V @ 53µA
Gate Charge (Qg) (Max) @ Vgs
66 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
5260 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
94W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Supplier Device Package
PG-TO263-3-2
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 843
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$21.95000$21.95
10$14.11600$141.16
100$9.65290$965.29
500$7.74300$3,871.50
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$7.12886$7,128.86
2,000$6.61264$13,225.28
3,000$6.34968$19,049.04
5,000$6.05426$30,271.30
7,000$5.87939$41,155.73
10,000$5.84754$58,475.40
Manufacturers Standard Package