IPB65R190CFDATMA1 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Infineon Technologies
In Stock: 868
Unit Price: $30.13000
Datasheet

Similar


Alpha & Omega Semiconductor Inc.
In Stock: 893
Unit Price: $40.50000
Datasheet

Similar


onsemi
In Stock: 598
Unit Price: $30.13000
Datasheet

Similar


Vishay Siliconix
In Stock: 0
Unit Price: $24.37000
Datasheet

Similar


STMicroelectronics
In Stock: 98
Unit Price: $26.84000
Datasheet

Similar


STMicroelectronics
In Stock: 835
Unit Price: $31.69000
Datasheet

Similar


STMicroelectronics
In Stock: 795
Unit Price: $20.42000
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: $42.97000
Datasheet
PG-TO263-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PG-TO263-3
PG-T0263-3

IPB65R190CFDATMA1

DigiKey Part Number
IPB65R190CFDATMA1TR-ND - Tape & Reel (TR)
IPB65R190CFDATMA1CT-ND - Cut Tape (CT)
IPB65R190CFDATMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IPB65R190CFDATMA1
Description
MOSFET N-CH 650V 17.5A D2PAK
Customer Reference
Detailed Description
N-Channel 650 V 17.5A (Tc) 151W (Tc) Surface Mount PG-TO263-3
Datasheet
 Datasheet
EDA/CAD Models
IPB65R190CFDATMA1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
650 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
190mOhm @ 7.3A, 10V
Vgs(th) (Max) @ Id
4.5V @ 730µA
Gate Charge (Qg) (Max) @ Vgs
68 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
1850 pF @ 100 V
FET Feature
-
Power Dissipation (Max)
151W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
PG-TO263-3
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes