IPB65R099C6ATMA1 is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Vishay Siliconix
In Stock: 0
Unit Price: $22.58025
Datasheet

Similar


STMicroelectronics
In Stock: 1,176
Unit Price: $59.45000
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: $55.01000
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: $64.70000
Datasheet

Similar


STMicroelectronics
In Stock: 1,000
Unit Price: $58.30000
Datasheet

Similar


STMicroelectronics
In Stock: 2,354
Unit Price: $73.41000
Datasheet

Similar


STMicroelectronics
In Stock: 1,100
Unit Price: $80.63000
Datasheet

Similar


STMicroelectronics
In Stock: 2,388
Unit Price: $71.85000
Datasheet
PG-TO263-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PG-TO263-3
PG-T0263-3

IPB65R099C6ATMA1

DigiKey Part Number
IPB65R099C6ATMA1TR-ND - Tape & Reel (TR)
IPB65R099C6ATMA1CT-ND - Cut Tape (CT)
IPB65R099C6ATMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IPB65R099C6ATMA1
Description
MOSFET N-CH 650V 38A D2PAK
Customer Reference
Detailed Description
N-Channel 650 V 38A (Tc) 278W (Tc) Surface Mount PG-TO263-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Discontinued at Digi-Key
FET Type
Technology
Drain to Source Voltage (Vdss)
650 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
99mOhm @ 12.8A, 10V
Vgs(th) (Max) @ Id
3.5V @ 1.2mA
Gate Charge (Qg) (Max) @ Vgs
127 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
2780 pF @ 100 V
FET Feature
-
Power Dissipation (Max)
278W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
PG-TO263-3
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes