


IPB60R330P6ATMA1 | |
---|---|
DigiKey Part Number | IPB60R330P6ATMA1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | IPB60R330P6ATMA1 |
Description | MOSFET N-CH 600V 12A D2PAK |
Customer Reference | |
Detailed Description | N-Channel 600 V 12A (Tc) 93W (Tc) Surface Mount PG-TO263-3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 600 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 330mOhm @ 4.5A, 10V | |
Vgs(th) (Max) @ Id | 4.5V @ 370µA | |
Gate Charge (Qg) (Max) @ Vgs | 22 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1010 pF @ 100 V | |
FET Feature | - | |
Power Dissipation (Max) | 93W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-TO263-3 | |
Package / Case | ||
Base Product Number |