
IPB180N10S403ATMA1 | |
---|---|
DigiKey Part Number | 448-IPB180N10S403ATMA1TR-ND - Tape & Reel (TR) 448-IPB180N10S403ATMA1CT-ND - Cut Tape (CT) 448-IPB180N10S403ATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IPB180N10S403ATMA1 |
Description | MOSFET N-CH 100V 180A TO263-7 |
Customer Reference | |
Detailed Description | N-Channel 100 V 180A (Tc) 250W (Tc) Surface Mount PG-TO263-7-3 |
Datasheet | Datasheet |
EDA/CAD Models | IPB180N10S403ATMA1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 3.3mOhm @ 100A, 10V | |
Vgs(th) (Max) @ Id | 3.5V @ 180µA | |
Gate Charge (Qg) (Max) @ Vgs | 140 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 10120 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 250W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-TO263-7-3 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $20.33142 | $20,331.42 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $49.92000 | $49.92 |
10 | $33.49300 | $334.93 |
100 | $24.19700 | $2,419.70 |
500 | $20.33142 | $10,165.71 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $51.40000 | $51.40 |
10 | $34.52700 | $345.27 |
100 | $24.94500 | $2,494.50 |
500 | $20.86268 | $10,431.34 |