Similar

IPB156N22NFDATMA1 | |
|---|---|
DigiKey Part Number | IPB156N22NFDATMA1TR-ND - Tape & Reel (TR) IPB156N22NFDATMA1CT-ND - Cut Tape (CT) IPB156N22NFDATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IPB156N22NFDATMA1 |
Description | MOSFET N-CH 220V 72A TO263-3 |
Customer Reference | |
Detailed Description | N-Channel 220 V 72A (Tc) 300W (Tc) Surface Mount PG-TO263-3-2 |
Datasheet | Datasheet |
EDA/CAD Models | IPB156N22NFDATMA1 Models |
Category | Vgs(th) (Max) @ Id 4V @ 270µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 87 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 6930 pF @ 110 V |
Part Status Discontinued at DigiKey | Power Dissipation (Max) 300W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 220 V | Supplier Device Package PG-TO263-3-2 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 15.6mOhm @ 50A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SQM90142E_GE3 | Vishay Siliconix | 0 | SQM90142E_GE3CT-ND | $34.37000 | Similar |









