


IPB120N10S403ATMA1 | |
|---|---|
DigiKey Part Number | 448-IPB120N10S403ATMA1TR-ND - Tape & Reel (TR) 448-IPB120N10S403ATMA1CT-ND - Cut Tape (CT) 448-IPB120N10S403ATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IPB120N10S403ATMA1 |
Description | MOSFET N-CH 100V 120A D2PAK |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 120A (Tc) 250W (Tc) Surface Mount PG-TO263-3 |
Datasheet | Datasheet |
EDA/CAD Models | IPB120N10S403ATMA1 Models |
Category | Gate Charge (Qg) (Max) @ Vgs 140 nC @ 10 V |
Mfr | Vgs (Max) ±20V |
Series | Input Capacitance (Ciss) (Max) @ Vds 10120 pF @ 25 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Dissipation (Max) 250W (Tc) |
Part Status Active | Operating Temperature -55°C ~ 175°C (TJ) |
FET Type | Grade Automotive |
Technology | Qualification AEC-Q101 |
Drain to Source Voltage (Vdss) 100 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package PG-TO263-3 |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
Rds On (Max) @ Id, Vgs 3.5mOhm @ 100A, 10V | Base Product Number |
Vgs(th) (Max) @ Id 3.5V @ 180µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $42.42000 | $42.42 |
| 10 | $28.10900 | $281.09 |
| 100 | $19.98480 | $1,998.48 |
| 500 | $17.54764 | $8,773.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $15.40619 | $15,406.19 |
| 2,000 | $14.47087 | $28,941.74 |
| 3,000 | $14.33624 | $43,008.72 |




