Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

IPB120N06S402ATMA1 | |
|---|---|
DigiKey Part Number | IPB120N06S402ATMA1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | IPB120N06S402ATMA1 |
Description | MOSFET N-CH 60V 120A TO263-3 |
Customer Reference | |
Detailed Description | N-Channel 60 V 120A (Tc) 188W (Tc) Surface Mount PG-TO263-3-2 |
Datasheet | Datasheet |
Category | Gate Charge (Qg) (Max) @ Vgs 195 nC @ 10 V |
Mfr | Vgs (Max) ±20V |
Series | Input Capacitance (Ciss) (Max) @ Vds 15750 pF @ 25 V |
Packaging Tape & Reel (TR) | Power Dissipation (Max) 188W (Tc) |
Part Status Discontinued at DigiKey | Operating Temperature -55°C ~ 175°C (TJ) |
FET Type | Grade Automotive |
Technology | Qualification AEC-Q101 |
Drain to Source Voltage (Vdss) 60 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package PG-TO263-3-2 |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
Rds On (Max) @ Id, Vgs 2.4mOhm @ 100A, 10V | Base Product Number |
Vgs(th) (Max) @ Id 4V @ 140µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IPB120N06S402ATMA2 | Infineon Technologies | 987 | 448-IPB120N06S402ATMA2CT-ND | $35.35000 | Direct |
| IRF2804STRLPBF | Infineon Technologies | 1,144 | IRF2804STRLPBFCT-ND | $29.93000 | Similar |
| IRFS3006TRLPBF | Infineon Technologies | 4,542 | IRFS3006TRLPBFCT-ND | $43.49000 | Similar |
| IRFS7530TRLPBF | Infineon Technologies | 6,747 | IRFS7530TRLPBFCT-ND | $36.50000 | Similar |
| IRFS7534TRLPBF | Infineon Technologies | 911 | 448-IRFS7534TRLPBFCT-ND | $30.83000 | Similar |








