IPB100N06S205ATMA4 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Infineon Technologies
In Stock: 0
Unit Price: $37.57000
Datasheet

Similar


onsemi
In Stock: 294
Unit Price: $41.52000
Datasheet

Similar


IXYS
In Stock: 288
Unit Price: $71.44000
Datasheet

Similar


IXYS
In Stock: 0
Unit Price: $14.70470
Datasheet

Similar


IXYS
In Stock: 0
Unit Price: $19.22843
Datasheet

Similar


STMicroelectronics
In Stock: 842
Unit Price: $49.16000
Datasheet
N-Channel 55 V 100A (Tc) 300W (Tc) Surface Mount PG-TO263-3-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IPB100N06S205ATMA4

DigiKey Part Number
IPB100N06S205ATMA4TR-ND - Tape & Reel (TR)
IPB100N06S205ATMA4CT-ND - Cut Tape (CT)
IPB100N06S205ATMA4DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IPB100N06S205ATMA4
Description
MOSFET N-CH 55V 100A TO263-3
Customer Reference
Detailed Description
N-Channel 55 V 100A (Tc) 300W (Tc) Surface Mount PG-TO263-3-2
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
55 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
4.7mOhm @ 80A, 10V
Vgs(th) (Max) @ Id
4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
170 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
5110 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
300W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Supplier Device Package
PG-TO263-3-2
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 44,627 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

44,627In Stock
Ships from Rochester Electronics, LLC