


IPB050N10NF2SATMA1 | |
|---|---|
DigiKey Part Number | 448-IPB050N10NF2SATMA1TR-ND - Tape & Reel (TR) 448-IPB050N10NF2SATMA1CT-ND - Cut Tape (CT) 448-IPB050N10NF2SATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IPB050N10NF2SATMA1 |
Description | TRENCH >=100V |
Manufacturer Standard Lead Time | 48 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 103A (Tc) 150W (Tc) Surface Mount PG-TO263-3 |
Datasheet | Datasheet |
EDA/CAD Models | IPB050N10NF2SATMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 6V, 10V | |
Rds On (Max) @ Id, Vgs | 5.05mOhm @ 60A, 10V | |
Vgs(th) (Max) @ Id | 3.8V @ 85µA | |
Gate Charge (Qg) (Max) @ Vgs | 76 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 3600 pF @ 50 V | |
FET Feature | - | |
Power Dissipation (Max) | 150W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-TO263-3 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $19.16000 | $19.16 |
| 10 | $12.27500 | $122.75 |
| 100 | $8.33000 | $833.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | $6.26283 | $5,010.26 |
| 1,600 | $5.77992 | $9,247.87 |
| 2,400 | $5.53386 | $13,281.26 |
| 4,000 | $5.25753 | $21,030.12 |
| 5,600 | $5.09391 | $28,525.90 |
| 8,000 | $4.93489 | $39,479.12 |

