


IPB038N12N3GATMA1 | |
|---|---|
DigiKey Part Number | IPB038N12N3GATMA1TR-ND - Tape & Reel (TR) IPB038N12N3GATMA1CT-ND - Cut Tape (CT) IPB038N12N3GATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IPB038N12N3GATMA1 |
Description | MOSFET N-CH 120V 120A D2PAK |
Customer Reference | |
Detailed Description | N-Channel 120 V 120A (Tc) 300W (Tc) Surface Mount PG-TO263-3 |
Datasheet | Datasheet |
EDA/CAD Models | IPB038N12N3GATMA1 Models |
Category | Vgs(th) (Max) @ Id 4V @ 270µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 211 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 13800 pF @ 60 V |
Part Status Not For New Designs | Power Dissipation (Max) 300W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 120 V | Supplier Device Package PG-TO263-3 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 3.8mOhm @ 100A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FDB047N10 | onsemi | 1,616 | FDB047N10CT-ND | $42.75000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $52.62000 | $52.62 |
| 10 | $34.96600 | $349.66 |
| 100 | $24.95140 | $2,495.14 |
| 500 | $20.67970 | $10,339.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $19.30827 | $19,308.27 |
| 2,000 | $18.15583 | $36,311.66 |
| 3,000 | $17.56910 | $52,707.30 |








