
IPB024N10N5ATMA1 | |
|---|---|
DigiKey Part Number | 448-IPB024N10N5ATMA1TR-ND - Tape & Reel (TR) 448-IPB024N10N5ATMA1CT-ND - Cut Tape (CT) 448-IPB024N10N5ATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IPB024N10N5ATMA1 |
Description | MOSFET N-CH 100V 180A TO263-7 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 180A (Tc) 250W (Tc) Surface Mount PG-TO263-7 |
Datasheet | Datasheet |
EDA/CAD Models | IPB024N10N5ATMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 6V, 10V | |
Rds On (Max) @ Id, Vgs | 2.4mOhm @ 90A, 10V | |
Vgs(th) (Max) @ Id | 3.8V @ 183µA | |
Gate Charge (Qg) (Max) @ Vgs | 138 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 10200 pF @ 50 V | |
FET Feature | - | |
Power Dissipation (Max) | 250W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-TO263-7 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $14.60969 | $14,609.69 |
| 2,000 | $13.71145 | $27,422.90 |
| 3,000 | $13.48841 | $40,465.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $41.68000 | $41.68 |
| 10 | $27.55800 | $275.58 |
| 100 | $19.54000 | $1,954.00 |
| 500 | $16.50976 | $8,254.88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $37.90000 | $37.90 |
| 10 | $25.05100 | $250.51 |
| 100 | $17.76340 | $1,776.34 |
| 500 | $16.50976 | $8,254.88 |









