MFR Recommended
Similar
Similar
Similar
Similar
Similar



IPB019N06L3GATMA1 | |
|---|---|
DigiKey Part Number | IPB019N06L3GATMA1TR-ND - Tape & Reel (TR) IPB019N06L3GATMA1CT-ND - Cut Tape (CT) IPB019N06L3GATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IPB019N06L3GATMA1 |
Description | MOSFET N-CH 60V 120A D2PAK |
Customer Reference | |
Detailed Description | N-Channel 60 V 120A (Tc) 250W (Tc) Surface Mount PG-TO263-3 |
Datasheet | Datasheet |
EDA/CAD Models | IPB019N06L3GATMA1 Models |
Category | Vgs(th) (Max) @ Id 2.2V @ 196µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 166 nC @ 4.5 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 28000 pF @ 30 V |
Part Status Obsolete | Power Dissipation (Max) 250W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 60 V | Supplier Device Package PG-TO263-3 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 1.9mOhm @ 100A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IRLS3036TRLPBF | Infineon Technologies | 6,666 | IRLS3036TRLPBFCT-ND | $37.16000 | MFR Recommended |
| BUK762R6-60E,118 | Nexperia USA Inc. | 1,815 | 1727-BUK762R6-60E,118CT-ND | $39.05000 | Similar |
| BUK962R8-60E,118 | Nexperia USA Inc. | 38 | 1727-1096-1-ND | $39.05000 | Similar |
| CSD18535KTT | Texas Instruments | 855 | 296-48121-1-ND | $35.02000 | Similar |
| PSMN1R7-60BS,118 | Nexperia USA Inc. | 1,147 | 1727-7106-1-ND | $39.96000 | Similar |













