IPAW60R380CEXKSA1 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 72
Unit Price: $30.50000
Datasheet

Similar


STMicroelectronics
In Stock: 603
Unit Price: $42.42000
Datasheet

Similar


STMicroelectronics
In Stock: 358
Unit Price: $29.35000
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: $44.64000
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: $72.18000
Datasheet
N-Channel 600 V 15A (Tc) 31W (Tc) Through Hole PG-TO220-FP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IPAW60R380CEXKSA1

DigiKey Part Number
IPAW60R380CEXKSA1-ND
Manufacturer
Manufacturer Product Number
IPAW60R380CEXKSA1
Description
MOSFET N-CH 600V 15A TO220
Customer Reference
Detailed Description
N-Channel 600 V 15A (Tc) 31W (Tc) Through Hole PG-TO220-FP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
3.5V @ 320µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
32 nC @ 10 V
Series
Vgs (Max)
±20V
Packaging
Tube
Input Capacitance (Ciss) (Max) @ Vds
700 pF @ 100 V
Part Status
Obsolete
Power Dissipation (Max)
31W (Tc)
FET Type
Operating Temperature
-40°C ~ 150°C (TJ)
Technology
Mounting Type
Through Hole
Drain to Source Voltage (Vdss)
600 V
Supplier Device Package
PG-TO220-FP
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
10V
Base Product Number
Rds On (Max) @ Id, Vgs
380mOhm @ 3.8A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FCPF380N60onsemi72FCPF380N60FS-ND$30.50000Similar
STF13NM60NDSTMicroelectronics603497-13865-5-ND$42.42000Similar
STF16N60M6STMicroelectronics358497-STF16N60M6-ND$29.35000Similar
STF17N80K5STMicroelectronics0497-19149-ND$44.64000Similar
STF18NM80STMicroelectronics0497-13081-5-ND$72.18000Similar
Obsolete
This product is no longer manufactured. View Substitutes