PG-TO220-FP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IPAN65R650CEXKSA1

DigiKey Part Number
IPAN65R650CEXKSA1-ND
Manufacturer
Manufacturer Product Number
IPAN65R650CEXKSA1
Description
MOSFET N-CH 650V 10.1A TO220
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
N-Channel 650 V 10.1A (Tc) 28W (Tc) Through Hole PG-TO220-FP
Datasheet
 Datasheet
EDA/CAD Models
IPAN65R650CEXKSA1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
650 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
650mOhm @ 2.1A, 10V
Vgs(th) (Max) @ Id
3.5V @ 210µA
Gate Charge (Qg) (Max) @ Vgs
23 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
440 pF @ 100 V
FET Feature
-
Power Dissipation (Max)
28W (Tc)
Operating Temperature
-40°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
PG-TO220-FP
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 16
Check for Additional Incoming Stock
All prices are in HKD
Tube
QuantityUnit PriceExt Price
1$13.34000$13.34
50$6.34020$317.01
100$5.65700$565.70
500$4.45696$2,228.48
1,000$4.07072$4,070.72
2,000$3.74589$7,491.78
5,000$3.39443$16,972.15
10,000$3.36998$33,699.80
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.