IPA80R650CEXKSA1 is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Infineon Technologies
In Stock: 50
Unit Price: $24.25000
Datasheet

Similar


IXYS
In Stock: 24
Unit Price: $37.74000
Datasheet

Similar


STMicroelectronics
In Stock: 1,359
Unit Price: $37.65000
Datasheet

Similar


STMicroelectronics
In Stock: 952
Unit Price: $45.22000
Datasheet

Similar


Toshiba Semiconductor and Storage
In Stock: 40
Unit Price: $22.12000
Datasheet
N-Channel 800 V 4.5A (Tc) 33W (Tc) Through Hole PG-TO220-FP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IPA80R650CEXKSA1

DigiKey Part Number
IPA80R650CEXKSA1-ND
Manufacturer
Manufacturer Product Number
IPA80R650CEXKSA1
Description
MOSFET N-CH 800V 4.5A TO220
Customer Reference
Detailed Description
N-Channel 800 V 4.5A (Tc) 33W (Tc) Through Hole PG-TO220-FP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Discontinued at DigiKey
FET Type
Technology
Drain to Source Voltage (Vdss)
800 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
650mOhm @ 5.1A, 10V
Vgs(th) (Max) @ Id
3.9V @ 470µA
Gate Charge (Qg) (Max) @ Vgs
45 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
1100 pF @ 100 V
FET Feature
-
Power Dissipation (Max)
33W (Tc)
Operating Temperature
-40°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
PG-TO220-FP
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes