Similar

IPA65R650CEXKSA1 | |
|---|---|
DigiKey Part Number | 448-IPA65R650CEXKSA1-ND |
Manufacturer | |
Manufacturer Product Number | IPA65R650CEXKSA1 |
Description | MOSFET N-CH 650V 7A TO220 |
Customer Reference | |
Detailed Description | N-Channel 650 V 7A (Tc) 28W (Tc) Through Hole PG-TO220-3-FP |
Datasheet | Datasheet |
EDA/CAD Models | IPA65R650CEXKSA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Not For New Designs | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 650 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 650mOhm @ 2.1A, 10V | |
Vgs(th) (Max) @ Id | 3.5V @ 210µA | |
Gate Charge (Qg) (Max) @ Vgs | 23 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 440 pF @ 100 V | |
FET Feature | - | |
Power Dissipation (Max) | 28W (Tc) | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | PG-TO220-3-FP | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $14.72000 | $14.72 |
| 50 | $6.98500 | $349.25 |
| 100 | $6.23270 | $623.27 |
| 500 | $4.91020 | $2,455.10 |
| 1,000 | $4.48466 | $4,484.66 |
| 2,000 | $4.12678 | $8,253.56 |
| 5,000 | $3.73958 | $18,697.90 |
| 10,000 | $3.50041 | $35,004.10 |








