MFR Recommended
Similar
Similar
Similar
Similar

IPA65R225C7XKSA1 | |
|---|---|
DigiKey Part Number | IPA65R225C7XKSA1-ND |
Manufacturer | |
Manufacturer Product Number | IPA65R225C7XKSA1 |
Description | MOSFET N-CH 650V 7A TO220-FP |
Customer Reference | |
Detailed Description | N-Channel 650 V 7A (Tc) 29W (Tc) Through Hole PG-TO220-FP |
Datasheet | Datasheet |
EDA/CAD Models | IPA65R225C7XKSA1 Models |
Category | Vgs(th) (Max) @ Id 4V @ 240µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 20 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 996 pF @ 400 V |
Part Status Obsolete | Power Dissipation (Max) 29W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Through Hole |
Drain to Source Voltage (Vdss) 650 V | Supplier Device Package PG-TO220-FP |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 225mOhm @ 4.8A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IPA65R190C7XKSA1 | Infineon Technologies | 500 | IPA65R190C7XKSA1-ND | $30.83000 | MFR Recommended |
| STF18NM60N | STMicroelectronics | 528 | 497-10300-5-ND | $31.65000 | Similar |
| STFH18N60M2 | STMicroelectronics | 306 | 497-16595-5-ND | $27.38000 | Similar |
| TK14A65W,S5X | Toshiba Semiconductor and Storage | 40 | TK14A65WS5X-ND | $33.54000 | Similar |
| XP65SL190DI | YAGEO XSEMI | 847 | 5048-XP65SL190DI-ND | $27.71000 | Similar |












