PG-TO220-FP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IPA60R650CEXKSA1

DigiKey Part Number
IPA60R650CEXKSA1-ND
Manufacturer
Manufacturer Product Number
IPA60R650CEXKSA1
Description
MOSFET N-CH 600V 7A TO220-FP
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
N-Channel 600 V 7A (Tc) 28W (Tc) Through Hole PG-TO220-FP
Datasheet
 Datasheet
EDA/CAD Models
IPA60R650CEXKSA1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
600 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
650mOhm @ 2.4A, 10V
Vgs(th) (Max) @ Id
3.5V @ 200µA
Gate Charge (Qg) (Max) @ Vgs
20.5 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
440 pF @ 100 V
FET Feature
-
Power Dissipation (Max)
28W (Tc)
Operating Temperature
-40°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
PG-TO220-FP
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 447
Check for Additional Incoming Stock
All prices are in HKD
Tube
QuantityUnit PriceExt Price
1$10.70000$10.70
50$5.73940$286.97
100$5.41910$541.91
500$4.26170$2,130.85
1,000$3.77618$3,776.18
2,000$3.57236$7,144.72
5,000$3.23714$16,185.70
10,000$3.18990$31,899.00
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.