MFR Recommended
Similar

IPA60R1K5CEXKSA1 | |
|---|---|
DigiKey Part Number | IPA60R1K5CEXKSA1-ND |
Manufacturer | |
Manufacturer Product Number | IPA60R1K5CEXKSA1 |
Description | MOSFET N-CH 600V 5A TO220 |
Customer Reference | |
Detailed Description | N-Channel 600 V 5A (Tc) 20W (Tc) Through Hole PG-TO220-FP |
Datasheet | Datasheet |
EDA/CAD Models | IPA60R1K5CEXKSA1 Models |
Category | Vgs(th) (Max) @ Id 3.5V @ 90µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 9.4 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 200 pF @ 100 V |
Part Status Obsolete | Power Dissipation (Max) 20W (Tc) |
FET Type | Operating Temperature -40°C ~ 150°C (TJ) |
Technology | Mounting Type Through Hole |
Drain to Source Voltage (Vdss) 600 V | Supplier Device Package PG-TO220-FP |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 1.5Ohm @ 1.1A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IPA60R1K0CEXKSA1 | Infineon Technologies | 320 | 448-IPA60R1K0CEXKSA1-ND | $11.84000 | MFR Recommended |
| R6018VNXC7G | Rohm Semiconductor | 890 | 846-R6018VNXC7G-ND | $37.00000 | Similar |
| STF5N80K5 | STMicroelectronics | 104 | 497-16962-ND | $22.20000 | Similar |











