IPA60R250CPXKSA1 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Infineon Technologies
In Stock: 401
Unit Price: $23.84000
Datasheet

Similar


Alpha & Omega Semiconductor Inc.
In Stock: 330
Unit Price: $30.75000
Datasheet

Similar


Rohm Semiconductor
In Stock: 1,077
Unit Price: $23.84000
Datasheet

Similar


STMicroelectronics
In Stock: 739
Unit Price: $21.29000
Datasheet

Similar


STMicroelectronics
In Stock: 528
Unit Price: $29.60000
Datasheet

Similar


STMicroelectronics
In Stock: 1,920
Unit Price: $65.77000
Datasheet

Similar


STMicroelectronics
In Stock: 824
Unit Price: $50.07000
Datasheet

Similar


Toshiba Semiconductor and Storage
In Stock: 73
Unit Price: $44.89000
Datasheet
N-Channel 650 V 12A (Tc) 33W (Tc) Through Hole PG-TO220-3-31
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IPA60R250CPXKSA1

DigiKey Part Number
IPA60R250CPXKSA1-ND
Manufacturer
Manufacturer Product Number
IPA60R250CPXKSA1
Description
MOSFET N-CH 650V 12A TO220-FP
Customer Reference
Detailed Description
N-Channel 650 V 12A (Tc) 33W (Tc) Through Hole PG-TO220-3-31
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
650 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
250mOhm @ 7.8A, 10V
Vgs(th) (Max) @ Id
3.5V @ 440µA
Gate Charge (Qg) (Max) @ Vgs
35 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
1300 pF @ 100 V
FET Feature
-
Power Dissipation (Max)
33W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
PG-TO220-3-31
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 21,936 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

21,936In Stock
Ships from Rochester Electronics, LLC