
IPA50R380CE | |
---|---|
DigiKey Part Number | IPA50R380CE-ND |
Manufacturer | |
Manufacturer Product Number | IPA50R380CE |
Description | MOSFET N-CH 500V 9.9A TO220-FP |
Customer Reference | |
Detailed Description | N-Channel 500 V 9.9A (Tc) 29.2W (Tc) Through Hole PG-TO220-FP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 500 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 13V | |
Rds On (Max) @ Id, Vgs | 380mOhm @ 3.2A, 13V | |
Vgs(th) (Max) @ Id | 3.5V @ 260µA | |
Gate Charge (Qg) (Max) @ Vgs | 24.8 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 584 pF @ 100 V | |
FET Feature | - | |
Power Dissipation (Max) | 29.2W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | PG-TO220-FP | |
Package / Case | ||
Base Product Number |