
FF6MR20W2M1HB70BPSA1 | |
|---|---|
DigiKey Part Number | 448-FF6MR20W2M1HB70BPSA1-ND |
Manufacturer | |
Manufacturer Product Number | FF6MR20W2M1HB70BPSA1 |
Description | FF6MR20W2M1HB70BPSA1 |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 2000V (2kV) 160A (Tj) Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | FF6MR20W2M1HB70BPSA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Technology | Silicon Carbide (SiC) | |
Configuration | 2 N-Channel (Half Bridge) | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 2000V (2kV) | |
Current - Continuous Drain (Id) @ 25°C | 160A (Tj) | |
Rds On (Max) @ Id, Vgs | 8.1mOhm @ 160A, 18V | |
Vgs(th) (Max) @ Id | 5.15V @ 112mA | |
Gate Charge (Qg) (Max) @ Vgs | 780nC @ 3V | |
Input Capacitance (Ciss) (Max) @ Vds | 24100pF @ 1200V | |
Power - Max | - | |
Operating Temperature | -40°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1,758.99000 | $1,758.99 |
| 15 | $1,665.12800 | $24,976.92 |





