
IMZA75R027M1HXKSA1 | |
|---|---|
DigiKey Part Number | 448-IMZA75R027M1HXKSA1-ND |
Manufacturer | |
Manufacturer Product Number | IMZA75R027M1HXKSA1 |
Description | SILICON CARBIDE MOSFET |
Customer Reference | |
Detailed Description | N-Channel 750 V 60A (Tj) 234W (Tc) Through Hole PG-TO247-4 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Not For New Designs | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 750 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 15V, 20V | |
Rds On (Max) @ Id, Vgs | 25mOhm @ 24.5A, 20V | |
Vgs(th) (Max) @ Id | 5.6V @ 8.8mA | |
Gate Charge (Qg) (Max) @ Vgs | 49 nC @ 18 V | |
Vgs (Max) | +23V, -5V | |
Input Capacitance (Ciss) (Max) @ Vds | 1668 pF @ 500 V | |
FET Feature | - | |
Power Dissipation (Max) | 234W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | PG-TO247-4 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $131.05000 | $131.05 |
| 30 | $80.26367 | $2,407.91 |
| 120 | $69.13325 | $8,295.99 |
| 510 | $63.62410 | $32,448.29 |


