
IMZA40R025M2HXKSA1 | |
|---|---|
DigiKey Part Number | 448-IMZA40R025M2HXKSA1-ND |
Manufacturer | |
Manufacturer Product Number | IMZA40R025M2HXKSA1 |
Description | IMZA40R025M2HXKSA1 |
Manufacturer Standard Lead Time | 61 Weeks |
Customer Reference | |
Detailed Description | N-Channel 400 V 65A (Tc) 195W (Tc) Through Hole PG-TO247-4-8 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 400 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 15V, 18V | |
Rds On (Max) @ Id, Vgs | 32.1mOhm @ 15.7A, 18V | |
Vgs(th) (Max) @ Id | 5.6V @ 5.6mA | |
Gate Charge (Qg) (Max) @ Vgs | 36 nC @ 18 V | |
Vgs (Max) | +23V, -7V | |
Input Capacitance (Ciss) (Max) @ Vds | 1200 pF @ 200 V | |
FET Feature | - | |
Power Dissipation (Max) | 195W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | PG-TO247-4-8 | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $88.46000 | $88.46 |
| 30 | $52.37933 | $1,571.38 |
| 120 | $44.45367 | $5,334.44 |
| 510 | $38.64943 | $19,711.21 |
| 1,020 | $38.12520 | $38,887.70 |


