
IMZA120R026M2HXKSA1 | |
|---|---|
DigiKey Part Number | 448-IMZA120R026M2HXKSA1-ND |
Manufacturer | |
Manufacturer Product Number | IMZA120R026M2HXKSA1 |
Description | IMZA120R026M2HXKSA1 |
Manufacturer Standard Lead Time | 69 Weeks |
Customer Reference | |
Detailed Description | N-Channel 1200 V 69A (Tc) 289W (Tc) Through Hole PG-TO247-4-8 |
Datasheet | Datasheet |
EDA/CAD Models | IMZA120R026M2HXKSA1 Models |
Category | Rds On (Max) @ Id, Vgs 34mOhm @ 27A, 18V |
Mfr | Vgs(th) (Max) @ Id 5.1V @ 8.6mA |
Series | Gate Charge (Qg) (Max) @ Vgs 60 nC @ 18 V |
Packaging Tube | Vgs (Max) +23V, -7V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 1990 pF @ 800 V |
FET Type | Power Dissipation (Max) 289W (Tc) |
Technology | Operating Temperature -55°C ~ 175°C (TJ) |
Drain to Source Voltage (Vdss) 1200 V | Mounting Type Through Hole |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package PG-TO247-4-8 |
Drive Voltage (Max Rds On, Min Rds On) 15V, 18V | Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $143.55000 | $143.55 |
| 30 | $87.38900 | $2,621.67 |
| 120 | $75.08967 | $9,010.76 |
| 510 | $66.08635 | $33,704.04 |
| 1,020 | $62.80452 | $64,060.61 |

