
IMYR140R029M2HXLSA1 | |
|---|---|
DigiKey Part Number | 448-IMYR140R029M2HXLSA1-ND |
Manufacturer | |
Manufacturer Product Number | IMYR140R029M2HXLSA1 |
Description | SIC DISCRETE |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | N-Channel 1400 V 71A (Tc) 288W (Tc) Through Hole PG-TO247-4-18 |
Datasheet | Datasheet |
EDA/CAD Models | IMYR140R029M2HXLSA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 1400 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 15V, 18V | |
Rds On (Max) @ Id, Vgs | 29mOhm @ 27.3A, 18V | |
Vgs(th) (Max) @ Id | 5.1V @ 8.6mA | |
Gate Charge (Qg) (Max) @ Vgs | 61 nC @ 18 V | |
Vgs (Max) | +23V, -7V | |
Input Capacitance (Ciss) (Max) @ Vds | 1960 pF @ 1000 V | |
FET Feature | - | |
Power Dissipation (Max) | 288W (Tc) | |
Operating Temperature | -55°C ~ 175°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | PG-TO247-4-18 | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $124.47000 | $124.47 |
| 30 | $75.80233 | $2,274.07 |
| 120 | $65.14100 | $7,816.92 |
| 510 | $58.77857 | $29,977.07 |


