
IMDQ75R004M2HXTMA1 | |
---|---|
DigiKey Part Number | 448-IMDQ75R004M2HXTMA1TR-ND - Tape & Reel (TR) 448-IMDQ75R004M2HXTMA1CT-ND - Cut Tape (CT) 448-IMDQ75R004M2HXTMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IMDQ75R004M2HXTMA1 |
Description | IMDQ75R004M2HXTMA1 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | N-Channel 840 V 357A (Tc) 1499W (Tc) Surface Mount PG-HDSOP-22 |
Datasheet | Datasheet |
EDA/CAD Models | IMDQ75R004M2HXTMA1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 840 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 15V, 20V | |
Rds On (Max) @ Id, Vgs | 3.2mOhm @ 170A, 20V | |
Vgs(th) (Max) @ Id | 5.6V @ 57.7mA | |
Gate Charge (Qg) (Max) @ Vgs | 342 nC @ 18 V | |
Vgs (Max) | +23V, -7V | |
Input Capacitance (Ciss) (Max) @ Vds | 11844 pF @ 500 V | |
FET Feature | - | |
Power Dissipation (Max) | 1499W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-HDSOP-22 | |
Package / Case |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $449.55000 | $449.55 |
10 | $400.67200 | $4,006.72 |
Quantity | Unit Price | Ext Price |
---|---|---|
750 | $327.34585 | $245,509.39 |