Motor Driver Analog, PWM PG-VQFN-48-73
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IMC101TQ048XUMA1

DigiKey Part Number
IMC101TQ048XUMA1TR-ND - Tape & Reel (TR)
IMC101TQ048XUMA1CT-ND - Cut Tape (CT)
IMC101TQ048XUMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IMC101TQ048XUMA1
Description
IC MOTOR DRIVER 3V-5.5V 48VQFN
Customer Reference
Detailed Description
Motor Driver Analog, PWM PG-VQFN-48-73
Datasheet
 Datasheet
EDA/CAD Models
IMC101TQ048XUMA1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Motor Type - Stepper
-
Motor Type - AC, DC
AC, Synchronous
Function
Controller
Output Configuration
-
Interface
Analog, PWM
Technology
-
Step Resolution
-
Applications
Home Appliance
Current - Output
50mA
Voltage - Supply
3V ~ 5.5V
Voltage - Load
-
Operating Temperature
-40°C ~ 105°C (TA)
Mounting Type
Surface Mount
Package / Case
48-VFQFN Exposed Pad
Supplier Device Package
PG-VQFN-48-73
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,484
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$55.17000$55.17
10$37.07900$370.79
100$26.81030$2,681.03
500$25.29492$12,647.46
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$20.66576$51,664.40
Manufacturers Standard Package