Power Driver Module IGBT 3 Phase Inverter 600 V 35 A 24-PowerDIP Module, Offset Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Power Driver Module IGBT 3 Phase Inverter 600 V 35 A 24-PowerDIP Module, Offset Leads
24-PowerDIP Module (1.028", 26.10mm)

IM06B50GC1XKMA1

DigiKey Part Number
448-IM06B50GC1XKMA1-ND
Manufacturer
Manufacturer Product Number
IM06B50GC1XKMA1
Description
IGBT IPM 600V 35A 24-PWRDIP MOD
Manufacturer Standard Lead Time
37 Weeks
Customer Reference
Detailed Description
Power Driver Module IGBT 3 Phase Inverter 600 V 35 A 24-PowerDIP Module, Offset Leads
Datasheet
 Datasheet
EDA/CAD Models
IM06B50GC1XKMA1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
Packaging
Tube
Part Status
Active
Type
IGBT
Configuration
3 Phase Inverter
Current
35 A
Voltage
600 V
Voltage - Isolation
2000Vrms
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
24-PowerDIP Module, Offset Leads
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 21
Check for Additional Incoming Stock
All prices are in HKD
Tube
QuantityUnit PriceExt Price
1$176.76000$176.76
14$121.59000$1,702.26
112$97.60170$10,931.39
504$95.74964$48,257.82
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.