



IKY40N120CH3XKSA1 | |
|---|---|
DigiKey Part Number | IKY40N120CH3XKSA1-ND |
Manufacturer | |
Manufacturer Product Number | IKY40N120CH3XKSA1 |
Description | IGBT 1200V 80A TO247-4 |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | IGBT 1200 V 80 A 500 W Through Hole PG-TO247-4 |
Datasheet | Datasheet |
EDA/CAD Models | IKY40N120CH3XKSA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
IGBT Type | - | |
Voltage - Collector Emitter Breakdown (Max) | 1200 V | |
Current - Collector (Ic) (Max) | 80 A | |
Current - Collector Pulsed (Icm) | 160 A | |
Vce(on) (Max) @ Vge, Ic | 2.35V @ 15V, 40A | |
Power - Max | 500 W | |
Switching Energy | 2.18mJ (on), 1.3mJ (off) | |
Input Type | Standard | |
Gate Charge | 190 nC | |
Td (on/off) @ 25°C | 30ns/280ns | |
Test Condition | 600V, 40A, 12Ohm, 15V | |
Reverse Recovery Time (trr) | 350 ns | |
Operating Temperature | -40°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-247-4 | |
Supplier Device Package | PG-TO247-4 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $78.27000 | $78.27 |
| 30 | $45.86233 | $1,375.87 |
| 120 | $38.75342 | $4,650.41 |
| 510 | $33.54759 | $17,109.27 |
| 1,020 | $32.82023 | $33,476.63 |







