IKW15T120FKSA1 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Infineon Technologies
In Stock: 344
Unit Price: $43.33000
Datasheet

Similar


IXYS
In Stock: 330
Unit Price: $58.62000
Datasheet

Similar


IXYS
In Stock: 146
Unit Price: $85.26000
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: $54.59000
Datasheet

Similar


STMicroelectronics
In Stock: 225
Unit Price: $51.88000
Datasheet
IGBT NPT, Trench Field Stop 1200 V 30 A 110 W Through Hole PG-TO247-3-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IKW15T120FKSA1

DigiKey Part Number
448-IKW15T120FKSA1-ND
Manufacturer
Manufacturer Product Number
IKW15T120FKSA1
Description
IGBT NPT FS 1200V 30A TO247-3
Customer Reference
Detailed Description
IGBT NPT, Trench Field Stop 1200 V 30 A 110 W Through Hole PG-TO247-3-1
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
Packaging
Tube
Part Status
Obsolete
IGBT Type
NPT, Trench Field Stop
Voltage - Collector Emitter Breakdown (Max)
1200 V
Current - Collector (Ic) (Max)
30 A
Current - Collector Pulsed (Icm)
45 A
Vce(on) (Max) @ Vge, Ic
2.2V @ 15V, 15A
Power - Max
110 W
Switching Energy
2.7mJ
Input Type
Standard
Gate Charge
85 nC
Td (on/off) @ 25°C
50ns/520ns
Test Condition
600V, 15A, 56Ohm, 15V
Reverse Recovery Time (trr)
140 ns
Operating Temperature
-40°C ~ 150°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-247-3
Supplier Device Package
PG-TO247-3-1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes