IKW15N120T2FKSA1 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


IXYS
In Stock: 330
Unit Price: $58.62000
Datasheet

Similar


IXYS
In Stock: 146
Unit Price: $85.26000
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: $54.59000
Datasheet

Similar


STMicroelectronics
In Stock: 225
Unit Price: $51.88000
Datasheet
IGBT Trench 1200 V 30 A 235 W Through Hole PG-TO247-3-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IKW15N120T2FKSA1

DigiKey Part Number
448-IKW15N120T2FKSA1-ND
Manufacturer
Manufacturer Product Number
IKW15N120T2FKSA1
Description
IGBT TRENCH 1200V 30A TO247-3
Customer Reference
Detailed Description
IGBT Trench 1200 V 30 A 235 W Through Hole PG-TO247-3-1
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
Packaging
Tube
Part Status
Not For New Designs
IGBT Type
Trench
Voltage - Collector Emitter Breakdown (Max)
1200 V
Current - Collector (Ic) (Max)
30 A
Current - Collector Pulsed (Icm)
60 A
Vce(on) (Max) @ Vge, Ic
2.2V @ 15V, 15A
Power - Max
235 W
Switching Energy
2.05mJ
Input Type
Standard
Gate Charge
93 nC
Td (on/off) @ 25°C
32ns/362ns
Test Condition
600V, 15A, 41.8Ohm, 15V
Reverse Recovery Time (trr)
300 ns
Operating Temperature
-40°C ~ 175°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-247-3
Supplier Device Package
PG-TO247-3-1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Not recommended for new design, minimums may apply View Substitutes
All prices are in HKD
Tube
QuantityUnit PriceExt Price
1$47.36000$47.36
30$26.65967$799.79
120$22.09942$2,651.93
510$18.75422$9,564.65
1,020$17.53380$17,884.48
2,010$16.83866$33,845.71
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.