IKQB200N75CP2AKSA1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IKQB200N75CP2AKSA1

DigiKey Part Number
448-IKQB200N75CP2AKSA1-ND
Manufacturer
Manufacturer Product Number
IKQB200N75CP2AKSA1
Description
IGBT 750V 200A TO247-3-51
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
IGBT 750 V 200 A 937 W Through Hole PG-TO247-3-51
Datasheet
 Datasheet
EDA/CAD Models
IKQB200N75CP2AKSA1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
-
Packaging
Tube
Part Status
Active
IGBT Type
-
Voltage - Collector Emitter Breakdown (Max)
750 V
Current - Collector (Ic) (Max)
200 A
Current - Collector Pulsed (Icm)
600 A
Vce(on) (Max) @ Vge, Ic
1.65V @ 15V, 200A
Power - Max
937 W
Switching Energy
14.4mJ (on), 6.9mJ (off)
Input Type
Standard
Gate Charge
797 nC
Td (on/off) @ 25°C
95ns/407ns
Test Condition
450V, 200A, 4.8Ohm, 15V
Operating Temperature
-40°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
TO-247-3
Supplier Device Package
PG-TO247-3-51
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 188
Check for Additional Incoming Stock
All prices are in HKD
Tube
QuantityUnit PriceExt Price
1$84.30000$84.30
30$49.97100$1,499.13
120$42.43800$5,092.56
510$39.07633$19,928.93
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.