IGBT 1200 V 80 A 500 W Through Hole PG-TO247-3-46
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
IGBT 1200 V 80 A 500 W Through Hole PG-TO247-3-46
TO-247-3

IKQ40N120CH3XKSA1

DigiKey Part Number
IKQ40N120CH3XKSA1-ND
Manufacturer
Manufacturer Product Number
IKQ40N120CH3XKSA1
Description
IGBT 1200V 80A TO247-3-46
Manufacturer Standard Lead Time
49 Weeks
Customer Reference
Detailed Description
IGBT 1200 V 80 A 500 W Through Hole PG-TO247-3-46
Datasheet
 Datasheet
EDA/CAD Models
IKQ40N120CH3XKSA1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Input Type
Standard
Manufacturer
Infineon Technologies
Gate Charge
190 nC
Packaging
Tube
Td (on/off) @ 25°C
30ns/300ns
Part Status
Active
Test Condition
400V, 40A, 12Ohm, 15V
Voltage - Collector Emitter Breakdown (Max)
1200 V
Operating Temperature
-40°C ~ 175°C (TJ)
Current - Collector (Ic) (Max)
80 A
Mounting Type
Through Hole
Current - Collector Pulsed (Icm)
160 A
Package / Case
TO-247-3
Vce(on) (Max) @ Vge, Ic
2.35V @ 15V, 40A
Supplier Device Package
PG-TO247-3-46
Power - Max
500 W
Base Product Number
Switching Energy
3.3mJ (on), 1.3mJ (off)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 145
Check for Additional Incoming Stock
All prices are in HKD
Tube
QuantityUnit PriceExt Price
1$92.49000$92.49
30$54.26200$1,627.86
120$45.87050$5,504.46
510$39.72420$20,259.34
1,020$37.48271$38,232.36
2,010$35.63677$71,629.91
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.