
IKP28N65ES5XKSA1 | |
|---|---|
DigiKey Part Number | IKP28N65ES5XKSA1-ND |
Manufacturer | |
Manufacturer Product Number | IKP28N65ES5XKSA1 |
Description | IGBT TRENCH FS 650V 38A TO220-3 |
Customer Reference | |
Detailed Description | IGBT Trench Field Stop 650 V 38 A 130 W Through Hole PG-TO220-3 |
Datasheet | Datasheet |
EDA/CAD Models | IKP28N65ES5XKSA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
IGBT Type | Trench Field Stop | |
Voltage - Collector Emitter Breakdown (Max) | 650 V | |
Current - Collector (Ic) (Max) | 38 A | |
Current - Collector Pulsed (Icm) | 90 A | |
Vce(on) (Max) @ Vge, Ic | 1.9V @ 15V, 28A | |
Power - Max | 130 W | |
Switching Energy | 530µJ (on), 400µJ (off) | |
Input Type | Standard | |
Gate Charge | 50 nC | |
Td (on/off) @ 25°C | 27ns/184ns | |
Test Condition | 400V, 28A, 34Ohm, 15V | |
Reverse Recovery Time (trr) | 73 ns | |
Operating Temperature | -40°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 | |
Supplier Device Package | PG-TO220-3 | |
Base Product Number |








