
IKN01N60RC2ATMA1 | |
---|---|
DigiKey Part Number | 448-IKN01N60RC2ATMA1TR-ND - Tape & Reel (TR) 448-IKN01N60RC2ATMA1CT-ND - Cut Tape (CT) 448-IKN01N60RC2ATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IKN01N60RC2ATMA1 |
Description | IGBT 600V 2.2A SOT223-3 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | IGBT 600 V 2.2 A 5.1 W Surface Mount PG-SOT223-3 |
Datasheet | Datasheet |
EDA/CAD Models | IKN01N60RC2ATMA1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
IGBT Type | - | |
Voltage - Collector Emitter Breakdown (Max) | 600 V | |
Current - Collector (Ic) (Max) | 2.2 A | |
Current - Collector Pulsed (Icm) | 3 A | |
Vce(on) (Max) @ Vge, Ic | 2.3V @ 15V, 1A | |
Power - Max | 5.1 W | |
Switching Energy | 25.1µJ (on), 13.5µJ (off) | |
Input Type | Standard | |
Gate Charge | 9 nC | |
Td (on/off) @ 25°C | 5.6ns/80ns | |
Test Condition | 400V, 1A, 49Ohm, 15V | |
Reverse Recovery Time (trr) | 59.5 ns | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-261-4, TO-261AA | |
Supplier Device Package | PG-SOT223-3 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.16000 | $6.16 |
10 | $3.82600 | $38.26 |
100 | $2.46820 | $246.82 |
500 | $1.88048 | $940.24 |
1,000 | $1.69089 | $1,690.89 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $1.44990 | $4,349.70 |
6,000 | $1.32849 | $7,970.94 |
9,000 | $1.26662 | $11,399.58 |
15,000 | $1.19711 | $17,956.65 |
21,000 | $1.15594 | $24,274.74 |
30,000 | $1.11594 | $33,478.20 |