Power Driver Module IGBT 2 Phase 600 V 20 A 24-PowerDIP Module, Offset Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Power Driver Module IGBT 2 Phase 600 V 20 A 24-PowerDIP Module, Offset Leads
24-PowerDIP Module

IKCM20R60GDXKMA1

DigiKey Part Number
IKCM20R60GDXKMA1-ND
Manufacturer
Manufacturer Product Number
IKCM20R60GDXKMA1
Description
IGBT IPM 600V 20A 24-PWRDIP MOD
Customer Reference
Detailed Description
Power Driver Module IGBT 2 Phase 600 V 20 A 24-PowerDIP Module, Offset Leads
Datasheet
 Datasheet
EDA/CAD Models
IKCM20R60GDXKMA1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
Packaging
Tube
Part Status
Last Time Buy
Type
IGBT
Configuration
2 Phase
Current
20 A
Voltage
600 V
Voltage - Isolation
2000Vrms
Mounting Type
Through Hole
Package / Case
24-PowerDIP Module, Offset Leads
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 210
Check for Additional Incoming Stock
Last Time Buy Date: 15/8/2026
All prices are in HKD
Tube
QuantityUnit PriceExt Price
1$158.92000$158.92
14$123.38714$1,727.42
28$117.65571$3,294.36
112$109.05009$12,213.61
252$105.36829$26,552.81
504$102.82226$51,822.42
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.