
IKB06N60TATMA1 | |
|---|---|
DigiKey Part Number | IKB06N60TATMA1TR-ND - Tape & Reel (TR) IKB06N60TATMA1CT-ND - Cut Tape (CT) IKB06N60TATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IKB06N60TATMA1 |
Description | IGBT TRENCH FS 600V 12A TO263-3 |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | IGBT Trench Field Stop 600 V 12 A 88 W Surface Mount PG-TO263-3-2 |
Datasheet | Datasheet |
EDA/CAD Models | IKB06N60TATMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
IGBT Type | Trench Field Stop | |
Voltage - Collector Emitter Breakdown (Max) | 600 V | |
Current - Collector (Ic) (Max) | 12 A | |
Current - Collector Pulsed (Icm) | 18 A | |
Vce(on) (Max) @ Vge, Ic | 2.05V @ 15V, 6A | |
Power - Max | 88 W | |
Switching Energy | 200µJ | |
Input Type | Standard | |
Gate Charge | 42 nC | |
Td (on/off) @ 25°C | 9ns/130ns | |
Test Condition | 400V, 6A, 23Ohm, 15V | |
Reverse Recovery Time (trr) | 123 ns | |
Operating Temperature | -40°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |
Supplier Device Package | PG-TO263-3-2 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $19.57000 | $19.57 |
| 10 | $12.53800 | $125.38 |
| 100 | $8.51990 | $851.99 |
| 500 | $6.80182 | $3,400.91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $6.24916 | $6,249.16 |
| 2,000 | $5.78453 | $11,569.06 |
| 3,000 | $5.54787 | $16,643.61 |
| 5,000 | $5.28200 | $26,410.00 |
| 7,000 | $5.12459 | $35,872.13 |
| 10,000 | $5.05931 | $50,593.10 |









