IGT65R140D2ATMA1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
IGT65R140D2ATMA1
2500 W full-bridge totem pole PFC evaluation board using CoolGaN™ 600 V
CoolGaN™ opens new horizons for applications

IGT60R070D1ATMA1

DigiKey Part Number
IGT60R070D1ATMA1TR-ND - Tape & Reel (TR)
IGT60R070D1ATMA1CT-ND - Cut Tape (CT)
IGT60R070D1ATMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IGT60R070D1ATMA1
Description
GANFET N-CH 600V 31A 8HSOF
Customer Reference
Detailed Description
N-Channel 600 V 31A (Tc) 125W (Tc) Surface Mount PG-HSOF-8-3
Datasheet
 Datasheet
EDA/CAD Models
IGT60R070D1ATMA1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
600 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
-
Rds On (Max) @ Id, Vgs
-
Vgs(th) (Max) @ Id
1.6V @ 2.6mA
Vgs (Max)
-10V
Input Capacitance (Ciss) (Max) @ Vds
380 pF @ 400 V
FET Feature
-
Power Dissipation (Max)
125W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
PG-HSOF-8-3
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.