



IGOT60R070D1AUMA1 | |
---|---|
DigiKey Part Number | IGOT60R070D1AUMA1TR-ND - Tape & Reel (TR) IGOT60R070D1AUMA1CT-ND - Cut Tape (CT) IGOT60R070D1AUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IGOT60R070D1AUMA1 |
Description | GANFET N-CH 600V 31A 20DSO |
Customer Reference | |
Detailed Description | N-Channel 600 V 31A (Tc) 125W (Tc) Surface Mount PG-DSO-20-87 |
Datasheet | Datasheet |
EDA/CAD Models | IGOT60R070D1AUMA1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 600 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | - | |
Rds On (Max) @ Id, Vgs | - | |
Vgs(th) (Max) @ Id | 1.6V @ 2.6mA | |
Vgs (Max) | -10V | |
Input Capacitance (Ciss) (Max) @ Vds | 380 pF @ 400 V | |
FET Feature | - | |
Power Dissipation (Max) | 125W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-DSO-20-87 | |
Package / Case | ||
Base Product Number |