MFR Recommended

IGLR60R260D1XUMA1 | |
|---|---|
DigiKey Part Number | 448-IGLR60R260D1XUMA1TR-ND - Tape & Reel (TR) 448-IGLR60R260D1XUMA1CT-ND - Cut Tape (CT) 448-IGLR60R260D1XUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IGLR60R260D1XUMA1 |
Description | GAN HV |
Customer Reference | |
Detailed Description | N-Channel 600 V 10.4A (Tc) 52W (Tc) Surface Mount PG-TSON-8-7 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 1.6V @ 690µA |
Mfr | Vgs (Max) -10V |
Series | Input Capacitance (Ciss) (Max) @ Vds 110 pF @ 400 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Dissipation (Max) 52W (Tc) |
Part Status Obsolete | Operating Temperature -40°C ~ 150°C (TJ) |
FET Type | Mounting Type Surface Mount |
Technology | Supplier Device Package PG-TSON-8-7 |
Drain to Source Voltage (Vdss) 600 V | Package / Case |
Current - Continuous Drain (Id) @ 25°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IGLR65R200D2XUMA1 | Infineon Technologies | 6,625 | 448-IGLR65R200D2XUMA1CT-ND | $23.60000 | MFR Recommended |


