New Product
N-Channel 40 V 30A (Tc) 1.2W (Ta), 15W (Tc) Surface Mount SG-UFWLB-16-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IGK120B041SXTSA1

DigiKey Part Number
448-IGK120B041SXTSA1TR-ND - Tape & Reel (TR)
448-IGK120B041SXTSA1CT-ND - Cut Tape (CT)
448-IGK120B041SXTSA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IGK120B041SXTSA1
Description
GANFET N-CH 40V 30A 16WLBGA
Manufacturer Standard Lead Time
35 Weeks
Customer Reference
Detailed Description
N-Channel 40 V 30A (Tc) 1.2W (Ta), 15W (Tc) Surface Mount SG-UFWLB-16-2
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
40 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
5V
Rds On (Max) @ Id, Vgs
12mOhm @ 5A, 5V
Vgs(th) (Max) @ Id
2.9V @ 3mA
Gate Charge (Qg) (Max) @ Vgs
4.4 nC @ 5 V
Vgs (Max)
-
Input Capacitance (Ciss) (Max) @ Vds
290 pF @ 20 V
FET Feature
-
Power Dissipation (Max)
1.2W (Ta), 15W (Tc)
Operating Temperature
-40°C ~ 125°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
SG-UFWLB-16-2
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,975
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$5.18000$5.18
10$3.68300$36.83
25$3.30520$82.63
100$2.88570$288.57
250$2.68548$671.37
500$2.56494$1,282.47
1,000$2.46563$2,465.63
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$2.53302$10,132.08
8,000$2.34902$18,792.16
12,000$2.25530$27,063.60
20,000$2.15002$43,000.40
28,000$2.08770$58,455.60
40,000$2.05332$82,132.80
Manufacturers Standard Package