


IGI60L5050B1MXUMA1 | |
|---|---|
DigiKey Part Number | 448-IGI60L5050B1MXUMA1TR-ND - Tape & Reel (TR) 448-IGI60L5050B1MXUMA1CT-ND - Cut Tape (CT) 448-IGI60L5050B1MXUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IGI60L5050B1MXUMA1 |
Description | HV IGAN/SIPS/MONOLITH |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Half Bridge Driver DC Motors, General Purpose NMOS PG-TFLGA-27-2 |
Datasheet | Datasheet |
Category | Current - Output / Channel 2.3A, 3A |
Manufacturer Infineon Technologies | Current - Peak Output 4A, 6.7A |
Series | Voltage - Supply 10V ~ 20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Load 600V (Max) |
Part Status Active | Operating Temperature -40°C ~ 125°C (TJ) |
Output Configuration Half Bridge | Features Bootstrap Circuit |
Applications DC Motors, General Purpose | Fault Protection UVLO |
Interface PWM | Mounting Type Surface Mount |
Load Type Capacitive and Resistive | Package / Case 27-PowerTFLGA |
Technology NMOS | Supplier Device Package PG-TFLGA-27-2 |
Rds On (Typ) 500mOhm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $29.93000 | $29.93 |
| 10 | $22.54300 | $225.43 |
| 25 | $20.69840 | $517.46 |
| 100 | $18.67020 | $1,867.02 |
| 250 | $17.70384 | $4,425.96 |
| 500 | $17.12110 | $8,560.55 |
| 1,000 | $16.64138 | $16,641.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $14.76686 | $44,300.58 |





