PG-DSO-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PG-DSO-8
8-SOIC

IFX52001EJXUMA1

DigiKey Part Number
IFX52001EJXUMA1TR-ND - Tape & Reel (TR)
IFX52001EJXUMA1CT-ND - Cut Tape (CT)
IFX52001EJXUMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IFX52001EJXUMA1
Description
IC PWR DRIVER BIPOLAR 1:1 DSO-8
Customer Reference
Detailed Description
Power Switch/Driver 1:1 Bipolar PG-DSO-8
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Type
Number of Outputs
1
Ratio - Input:Output
1:1
Output Configuration
High Side
Output Type
Bipolar
Interface
On/Off
Voltage - Load
3V ~ 30V
Voltage - Supply (Vcc/Vdd)
Not Required
Current - Output (Max)
-
Rds On (Typ)
-
Input Type
Non-Inverting
Features
-
Fault Protection
Over Temperature
Operating Temperature
-40°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Supplier Device Package
PG-DSO-8
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Quote Required, submit request here.
Non-Cancelable/Non-Returnable