


IFX52001EJXUMA1 | |
---|---|
DigiKey Part Number | IFX52001EJXUMA1TR-ND - Tape & Reel (TR) IFX52001EJXUMA1CT-ND - Cut Tape (CT) IFX52001EJXUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IFX52001EJXUMA1 |
Description | IC PWR DRIVER BIPOLAR 1:1 DSO-8 |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 Bipolar PG-DSO-8 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | Bipolar | |
Interface | On/Off | |
Voltage - Load | 3V ~ 30V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | - | |
Rds On (Typ) | - | |
Input Type | Non-Inverting | |
Features | - | |
Fault Protection | Over Temperature | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-DSO-8 | |
Package / Case | ||
Base Product Number |