IFX25001MEV33HTSA1 is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Texas Instruments
In Stock: 6,266
Unit Price: $19.48000
Datasheet

Similar


Texas Instruments
In Stock: 3,470
Unit Price: $17.43000
Datasheet

Similar


Texas Instruments
In Stock: 12,195
Unit Price: $21.38000
Datasheet

Similar


Texas Instruments
In Stock: 226
Unit Price: $18.17000
Datasheet

Similar


Microchip Technology
In Stock: 3,454
Unit Price: $14.63000
Datasheet

Similar


Microchip Technology
In Stock: 7,765
Unit Price: $14.63000
Datasheet

Similar


onsemi
In Stock: 7,641
Unit Price: $12.00000
Datasheet

Similar


onsemi
In Stock: 2,976
Unit Price: $12.00000
Datasheet

Similar


MaxLinear, Inc.
In Stock: 0
Unit Price: $13.98000
Datasheet

Similar


MaxLinear, Inc.
In Stock: 769
Unit Price: $10.28000
Datasheet

Similar


MaxLinear, Inc.
In Stock: 0
Unit Price: $6.20394
Datasheet
Linear Voltage Regulator IC Positive Fixed 1 Output 400mA PG-SOT223-4-21
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 400mA PG-SOT223-4-21
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

IFX25001MEV33HTSA1

DigiKey Part Number
IFX25001MEV33HTSA1TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
IFX25001MEV33HTSA1
Description
IC REG LIN 3.3V 400MA SOT223-4
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 400mA PG-SOT223-4-21
Datasheet
 Datasheet
EDA/CAD Models
IFX25001MEV33HTSA1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
40V
Voltage - Output (Min/Fixed)
3.3V
Voltage - Output (Max)
-
Voltage Dropout (Max)
1.2V @ 300mA
Current - Output
Current - Quiescent (Iq)
220 µA
Current - Supply (Max)
30 mA
PSRR
60dB (100Hz)
Control Features
-
Protection Features
Over Current, Over Temperature, Reverse Polarity, Short Circuit
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
TO-261-4, TO-261AA
Supplier Device Package
PG-SOT223-4-21
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes