
IFX1051LEXUMA1 | |
---|---|
DigiKey Part Number | IFX1051LEXUMA1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | IFX1051LEXUMA1 |
Description | IC TRANSCEIVER 1/1 PGTSON81 |
Customer Reference | |
Detailed Description | 1/1 Transceiver CANbus PG-TSON-8-1 |
Datasheet | Datasheet |
EDA/CAD Models | IFX1051LEXUMA1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Transceiver | |
Protocol | CANbus | |
Number of Drivers/Receivers | 1/1 | |
Duplex | - | |
Receiver Hysteresis | 200 mV | |
Data Rate | 2Mbps | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 8-TDFN Exposed Pad | |
Supplier Device Package | PG-TSON-8-1 | |
Base Product Number |