IFF450B12ME4S8PB11BPSA1 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Infineon Technologies
In Stock: 0
Unit Price: $711.54667
Datasheet
IFF1682170244
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IFF450B12ME4S8PB11BPSA1

DigiKey Part Number
IFF450B12ME4S8PB11BPSA1-ND
Manufacturer
Manufacturer Product Number
IFF450B12ME4S8PB11BPSA1
Description
IGBT MOD 1200V 450A 20MW ECONO
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
IGBT Module Trench Field Stop Half Bridge 1200 V 450 A Chassis Mount AG-ECONOD-6
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
Packaging
Tray
Part Status
Active
IGBT Type
Trench Field Stop
Configuration
Half Bridge
Voltage - Collector Emitter Breakdown (Max)
1200 V
Current - Collector (Ic) (Max)
450 A
Vce(on) (Max) @ Vge, Ic
2.1V @ 15V, 450A
Current - Collector Cutoff (Max)
3 mA
Input
Standard
NTC Thermistor
Yes
Operating Temperature
-40°C ~ 150°C
Mounting Type
Chassis Mount
Package / Case
Module
Supplier Device Package
AG-ECONOD-6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tray
QuantityUnit PriceExt Price
6$1,207.84000$7,247.04
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.